Filter Your Search
1 - 5 of 5 results
|
MAX4729ELT+T
Maxim Integrated Products
|
$2.3272 | Yes | Yes | Transferred | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 1.5 X 1.0 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4729ELT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 6 | UNSPECIFIED | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 1.5 X 1.0 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4729ELT+
Analog Devices Inc
|
Check for Price | Yes | Active | SPDT | e4 | 1 | 260 | 30 | Gold/Nickel (Au/Ni) | 6-LFCSP-1.5X1X0.75 | 6 | 6-LFCSP-1.5X1X0.75 | 2004-05-13 | Analog Devices | |||||||||||||||||||||||||||||||||||||||
|
MAX4729ELT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.7 V | YES | 5.5 Ω | 50 mΩ | 45 ns | 26 ns | SPDT | CMOS | 1 | 1 | 45 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | ANALOG DEVICES INC | 6-LFCSP-1.5X1X0.75 | 1.5 X 1.0 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | compliant | 6-LFCSP-1.5X1X0.75 | 2004-05-13 | Analog Devices | ||||||||
|
MAX4729ELT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SPDT | e4 | 1 | 260 | 30 | GOLD NICKEL | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 |