Filter Your Search
1 - 3 of 3 results
|
MAX4722EBL+
Maxim Integrated Products
|
$1.3195 | Yes | Obsolete | SPST | e1 | 1 | 260 | 30 | TIN SILVER COPPER | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX4722EBL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 4.5 Ω | 100 mΩ | 80 ns | 40 ns | SPST | BICMOS | 1 | 2 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | 8542.39.00.01 | BGA | 9 | EAR99 | ||||||
|
MAX4722EBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 4.5 Ω | 100 mΩ | 80 ns | 40 ns | SPST | BICMOS | NC | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | UCSP-9 | not_compliant | 8542.39.00.01 | BGA | 9 |