Filter Your Search
1 - 8 of 8 results
|
MAX4715EXK+T
Maxim Integrated Products
|
$2.6588 | Yes | Yes | Transferred | 3 V | YES | 400 mΩ | 18 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 1.8V NOMINAL | NO | 1 | 1 | 54 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4715EXK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | SPST | e0 | 1 | Tin/Lead (Sn85Pb15) | MAXIM INTEGRATED PRODUCTS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
MAX4715EXK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 400 mΩ | 18 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 1.8V NOMINAL | NO | 1 | 1 | 54 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4715EXK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 400 mΩ | 18 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 1.8V NOMINAL | NO | 1 | 1 | 54 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | 5-SC70-N/A | 5 | 5-SC70-N/A | 2001-05-02 | Analog Devices | ||||||||
|
MAX4715EXK+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 2.5 Ω | 25 ns | CMOS | NO | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 5-SC70-N/A | 5 | 5-SC70-N/A | 2001-05-02 | Analog Devices | |||||||||||||||||||
|
MAX4715EXK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | YES | 2.5 Ω | 25 ns | CMOS | NO | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX4715EXK
Analog Devices Inc
|
Check for Price | No | Obsolete | SPST | e0 | 1 | TIN LEAD | ANALOG DEVICES INC | not_compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
MAX4715EXK-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 400 mΩ | 18 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE AT 1.8V NOMINAL | 1 | 1 | 54 dB | 3.6 V | 1.6 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 5 PIN | 5 | unknown |