Filter Your Search
1 - 1 of 1 results
|
MAX4712EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |