Filter Your Search
1 - 6 of 6 results
![]() |
MAX4712CSE+
Maxim Integrated Products
|
$4.1728 | Yes | Yes | Transferred | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | 1 | 4 | 59 dB | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4712CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SPST | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
MAX4712CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 25 Ω | 1 Ω | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
MAX4712CSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | NO | 1 | 4 | 59 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4712CSE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 25 Ω | 200 mΩ | 125 ns | 80 ns | SPST | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | -5.5 V | -2.7 V | 1 | 4 | 59 dB | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2001-02-16 | Analog Devices | ||||||||||
|
MAX4712CSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2001-02-16 |