Filter Your Search
1 - 4 of 4 results
|
MAX4693ETE+
Maxim Integrated Products
|
$2.2891 | Yes | Yes | Transferred | YES | 80 Ω | 300 ns | SPDT | CMOS | 3 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX4693ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 25 Ω | 2 Ω | 90 ns | 60 ns | SPDT | BICMOS | -5.5 V | -2 V | 1 | 3 | 82 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QFN | 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | 16 | |||||
|
MAX4693ETE+
Analog Devices Inc
|
Check for Price | Yes | Active | YES | 80 Ω | 300 ns | SPDT | CMOS | 3 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | compliant | 16-LFCSP-4X4X0.75 | 16 | 16-LFCSP-4X4X0.75 | 2001-01-03 | Analog Devices | |||||||||||||||||||
|
MAX4693ETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 25 Ω | 2 Ω | 90 ns | 60 ns | SPDT | BICMOS | -5.5 V | -2 V | 1 | 3 | 82 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | compliant | 16-LFCSP-4X4X0.75 | 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | 16 | 16-LFCSP-4X4X0.75 | 2001-01-03 | Analog Devices |