Parametric results for: MAX4688EBT-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4688ebtt
Select parts from the table below to compare.
Compare
Compare
MAX4688EBT-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 2.5 Ω 300 mΩ 30 ns 12 ns SPDT 1 1 90 dB 5.5 V 1.8 V INDUSTRIAL R-PBGA-B6 Not Qualified e0 1 85 °C -40 °C 245 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 1.98 mm 670 µm 1.75 mm MAXIM INTEGRATED PRODUCTS INC BGA 0.5 MM PITCH, MICRO, CSP-6 6 not_compliant 8542.39.00.01
MAX4688EBT+T
Maxim Integrated Products
Check for Price Yes Obsolete 3 V YES 2.5 Ω 300 mΩ 30 ns 12 ns SPDT 1 1 90 dB 5.5 V 1.8 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.98 mm 670 µm 1.75 mm MAXIM INTEGRATED PRODUCTS INC BGA 0.5 MM PITCH, MICRO, CSP-6 6 unknown 8542.39.00.01 EAR99
MAX4688EBT-T
Rochester Electronics LLC
Check for Price No Active 3 V YES 2.5 Ω 300 mΩ 30 ns 12 ns SPDT 1 1 90 dB 5.5 V 1.8 V INDUSTRIAL R-PBGA-B6 COMMERCIAL 1 85 °C -40 °C 240 20 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 1.98 mm 670 µm 1.75 mm ROCHESTER ELECTRONICS LLC BGA 0.5 MM PITCH, MICRO, CSP-6 6 unknown