Filter Your Search
1 - 4 of 4 results
![]() |
MAX4685EUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 800 mΩ | 60 mΩ | 60 ns | 40 ns | SPDT | BICMOS | 2 | 1 | 64 dB | SEPARATE OUTPUT | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, UMAX-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX4685EUB+T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 800 mΩ | 60 mΩ | 60 ns | 40 ns | SPDT | BICMOS | 2 | 1 | 64 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, UMAX-10 | 10 | unknown | |||||||||||
![]() |
MAX4685EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 800 mΩ | 60 mΩ | 50 ns | 30 ns | SPDT | 1 | 2 | 64 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4685EUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 800 mΩ | 60 mΩ | 60 ns | 40 ns | SPDT | BICMOS | 2 | 1 | 64 dB | SEPARATE OUTPUT | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | ROHS COMPLIANT, UMAX-10 | 10 | compliant | 10-MINI_SO-N/A | 2001-01-03 | Analog Devices |