Filter Your Search
1 - 6 of 6 results
|
MAX4680CAE+
Analog Devices Inc
|
$13.2327 | Yes | Active | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 16-SSOP-5.3_MM | 5.30 MM, 0.65 MM PITCH, SSOP-16 | 16 | 16-SSOP-5.3_MM | compliant | 1999-07-01 | Analog Devices | |||||
|
MAX4680CAE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 MM, 0.65 MM PITCH, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4680CAE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4680CAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.25 Ω | 90 mΩ | 400 ns | 300 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 MM, 0.65 MM PITCH, SSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4680CAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1999-07-01 | Analog Devices | ||||||||
|
MAX4680CAE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.25 Ω | 90 mΩ | 400 ns | 300 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 MM, 0.65 MM PITCH, SSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |