Filter Your Search
1 - 3 of 3 results
|
MAX4679EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 1.6 Ω | 200 mΩ | 350 ns | 150 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-08-10 | Analog Devices | ||||||||
|
MAX4679EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 1.6 Ω | 200 mΩ | 350 ns | 150 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4679EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 1.6 Ω | 200 mΩ | 350 ns | 150 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | 4.40 MM, 0.65 MM PITCH, TSSOP-16 | not_compliant | 8542.39.00.01 |