Parametric results for: MAX4679EUE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4679euet
Select parts from the table below to compare.
Compare
Compare
MAX4679EUE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 1.6 Ω 200 mΩ 350 ns 150 ns SPST CMOS -5.5 V -2.7 V 1 4 65 dB 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2000-08-10 Analog Devices
MAX4679EUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 1.6 Ω 200 mΩ 350 ns 150 ns SPST CMOS -5.5 V -2.7 V 1 4 65 dB 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm TSSOP 16 MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01
MAX4679EUE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 1.6 Ω 200 mΩ 350 ns 150 ns SPST CMOS -5.5 V -2.7 V 1 4 65 dB 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm TSSOP 16 MAXIM INTEGRATED PRODUCTS INC 4.40 MM, 0.65 MM PITCH, TSSOP-16 not_compliant 8542.39.00.01