Parametric results for: MAX4674EUET under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4674euet
Select parts from the table below to compare.
Compare
Compare
MAX4674EUE+T
Maxim Integrated Products
$4.4355 Yes Yes Transferred 3 V YES 6 Ω 150 mΩ 22 ns 8 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5V SUPPLY 2 4 67 dB 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, TSSOP-16 16 compliant EAR99 8542.39.00.01
MAX4674EUE-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 6 Ω 150 mΩ 22 ns 8 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5V SUPPLY 2 4 67 dB 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-16 16 not_compliant 8542.39.00.01
MAX4674EUE+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 6 Ω 150 mΩ 22 ns 8 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5V SUPPLY 2 4 67 dB 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 16-TSSOP_4.4-4.4_MM 4.40 MM, 0.65 MM PITCH, TSSOP-16 16 compliant 16-TSSOP_4.4-4.4_MM 2000-04-07 Analog Devices