Filter Your Search
1 - 2 of 2 results
|
MAX4665CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 4 Ω | 200 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4665CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 4 Ω | 200 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |