Filter Your Search
1 - 3 of 3 results
|
MAX465CNG
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | NO | -5 V | 3PDT | 3 | 1 | 70 dB | COMMERCIAL | R-PDIP-T24 | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown | ||||||||
|
MAX465CNG-T
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | NO | -5 V | 3PDT | 3 | 1 | 70 dB | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
MAX465CNG
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 3PDT | BIPOLAR | 3 | 1 | 70 dB | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | EAR99 |