Filter Your Search
1 - 6 of 6 results
|
MAX4651ESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | 1 | 4 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4651ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4651ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | 1 | 4 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2000-04-07 | Analog Devices | ||||||||||||
|
MAX4651ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | 1 | 4 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4651ESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | 1 | 4 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-04-07 | Analog Devices | |||||||||
|
MAX4651ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 7 Ω | 100 mΩ | 16 ns | 10 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 |