Parametric results for: MAX4645EUK+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4645eukt
Select parts from the table below to compare.
Compare
Compare
MAX4645EUK+T
Maxim Integrated Products
$2.6809 Buy Yes Yes Transferred 3 V YES 3.5 Ω 15 ns 10 ns SPST CMOS NO 1 1 55 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MAX4645EUK-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V YES 3.5 Ω 15 ns 10 ns SPST CMOS NO 1 1 55 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant 8542.39.00.01
MAX4645EUK+T
Analog Devices Inc
Check for Price Buy Yes Active 3 V YES 3.5 Ω 15 ns 10 ns SPST CMOS NO 1 1 55 dB 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2000-04-07 Analog Devices