Filter Your Search
1 - 2 of 2 results
|
MAX4645EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
MAX4645EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 3.5 Ω | 15 ns | 10 ns | SPST | CMOS | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 |