Filter Your Search
1 - 10 of 15 results
|
MAX4635EUB+T
Maxim Integrated Products
|
$1.9265 | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4635EUB+
Maxim Integrated Products
|
$2.5312 | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-10 | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4635EUB/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | YES | 5.5 Ω | 100 mΩ | 20 ns | 10 ns | SPDT | CMOS | 5.5 V | 1 | 2 | 65 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX4635EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4635EUB/GG8
Analog Devices Inc
|
Check for Price | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 20 ns | 10 ns | SPDT | CMOS | 5.5 V | 1 | 2 | 65 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | N/A | 10 | N/A | 2000-04-07 | |||||||||||||
|
MAX4635EUB
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4635ETB+
Analog Devices Inc
|
Check for Price | Yes | Active | SPDT | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 10-LFCSP-3X3X0.75 | 10 | 10-LFCSP-3X3X0.75 | 2000-04-07 | Analog Devices | |||||||||||||||||||||||||||||||||||||||||
|
MAX4635EUB+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | UMAX-10 | 10 | compliant | 10-MINI_SO-N/A | 2000-04-07 | Analog Devices | |||||||
|
MAX4635ETB
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | YES | 5.5 Ω | 100 mΩ | 18 ns | 8 ns | SPDT | CMOS | 1 | 2 | 52 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVSON, SOLCC10,.12,20 | 10 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX4635ETB+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |