Filter Your Search
1 - 7 of 7 results
|
MAX4627EUK+T
Maxim Integrated Products
|
$3.2079 | Yes | Yes | Transferred | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 51 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4627EUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 51 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4627EUK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4627EUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2000-02-11 | Analog Devices | |||||||||
|
MAX4627EUK
Rochester Electronics LLC
|
Check for Price | Active | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | 1 | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | |||||||||||||||||||
|
MAX4627EUK
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | 1 | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX4627EUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 800 mΩ | 100 mΩ | 90 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 51 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2000-02-11 | Analog Devices |