Filter Your Search
1 - 3 of 3 results
|
MAX4614EPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SPST | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MAX4614EPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | NO | 20 Ω | 500 mΩ | 15 ns | 12 ns | 75 mA | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | NO | 1 | 4 | SEPARATE OUTPUT | 3.63 V | 2.97 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | DIP | DIP14(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||
|
MAX4614EPD+
Analog Devices Inc
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 14-PDIP-300_MIL | 14 | 14-PDIP-300_MIL | 1999-07-01 | Analog Devices |