Parametric results for: MAX4613CSE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4613cset
Select parts from the table below to compare.
Compare
Compare
MAX4613CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 70 Ω 4 Ω 250 ns 120 ns SPST CMOS CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX4613CSE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1998-04-07
MAX4613CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99