Parametric results for: MAX4613CSE+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max4613cse
Select parts from the table below to compare.
Compare
Compare
MAX4613CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 70 Ω 4 Ω 250 ns 120 ns SPST CMOS CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX4613CSE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1998-04-07
MAX4613CSE
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 70 Ω 4 Ω 250 ns 120 ns SPST CMOS CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01 EAR99
MAX4613CSE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99
MAX4613CSE+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 compliant 16-SOIC_N-150_MIL 1998-04-07 Analog Devices
MAX4613CSE
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 70 Ω 4 Ω 250 ns 120 ns SPST CMOS CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY -20 V -4.5 V 1 4 60 dB 20 V 4.5 V COMMERCIAL R-PDSO-G16 COMMERCIAL e0 1 70 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
MAX4613CSE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 70 Ω 250 ns 120 ns SPST CMOS -20 V -4.5 V NO/NC 1 4 60 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant 8542.39.00.01 EAR99