Parametric results for: MAX4611ESD-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4611esdt
Select parts from the table below to compare.
Compare
Compare
MAX4611ESD+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NC 1 4 SEPARATE OUTPUT 12 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm 14-SOIC_N-150_MIL 14 14-SOIC_N-150_MIL 1999-01-03 Analog Devices
MAX4611ESD-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NC 1 4 60 dB SEPARATE OUTPUT 12 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SOIC 14 MAXIM INTEGRATED PRODUCTS INC SOP, SOP14,.25 not_compliant 8542.39.00.01
MAX4611ESD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NC 1 4 SEPARATE OUTPUT 12 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SOIC 14 MAXIM INTEGRATED PRODUCTS INC SOP, SOP14,.25 compliant 8542.39.00.01 EAR99