Filter Your Search
1 - 3 of 3 results
|
MAX4610CUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 1999-01-03 | Analog Devices | ||||||||
|
MAX4610CUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4610CUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 14 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, SSOP16,.25 | not_compliant | 8542.39.00.01 |