Filter Your Search
1 - 3 of 3 results
|
MAX4610C/D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | 1 | 4 | 60 dB | 12 V | 2 V | COMMERCIAL | R-XUUC-N14 | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | ||||||||||||
|
MAX4610C/D+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | 1 | 4 | 60 dB | 12 V | 2 V | COMMERCIAL | R-XUUC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE, | compliant | 8542.39.00.01 | DIE | ||||||||
|
MAX4610C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | 1 | 4 | 60 dB | 12 V | 2 V | COMMERCIAL | R-XUUC-N14 | Not Qualified | e0 | 1 | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE-14 | not_compliant | 8542.39.00.01 | DIE | 14 |