Parametric results for: MAX4610ASD under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4610asd
Select parts from the table below to compare.
Compare
Compare
MAX4610ASD
Rochester Electronics LLC
Check for Price No No Active 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC 1 4 60 dB 12 V 2 V AUTOMOTIVE R-PDSO-G14 e0 1 125 °C -40 °C 240 20 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
MAX4610ASD
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NO 1 4 60 dB 12 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e0 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 not_compliant 8542.39.00.01
MAX4610ASD+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NO 1 4 60 dB 12 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
MAX4610ASD-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 360 Ω 2 Ω 90 ns 45 ns SPST CMOS ALSO OPERATES AT 5V AND 12V VCC NO 1 4 60 dB 12 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e0 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP14,.25 14 not_compliant 8542.39.00.01