Filter Your Search
1 - 6 of 6 results
|
MAX4602EAE+
Maxim Integrated Products
|
$3.5238 | Yes | Yes | Transferred | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 X 0.65 MM, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4602EAE+T
Maxim Integrated Products
|
$10.4312 | Yes | Yes | Transferred | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4602EAE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | ALSO OPERATES WITH 4.5 TO 36 SINGLE SUPPLY | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4602EAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | ALSO OPERATES WITH 4.5 TO 36 SINGLE SUPPLY | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 X 0.65 MM, SSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4602EAE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 16-SSOP-5.3_MM | 5.30 X 0.65 MM, SSOP-16 | 16 | compliant | 16-SSOP-5.3_MM | 1999-01-01 | Analog Devices | ||||||
|
MAX4602EAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1999-01-01 | Analog Devices |