Filter Your Search
1 - 10 of 13 results
|
MAX4597DCKR
Texas Instruments
|
$0.4821 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NC | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4597DBVR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NC | 1 | 1 | 83 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4597DCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 83 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | |||||||
|
MAX4597ELT-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | e4 | NOT APPLICABLE | 85 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | ROCHESTER ELECTRONICS LLC | DFN | 1.50 X 1 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | unknown | ||||||||||||
|
MAX4597EXK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SPST | e0 | 1 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX4597ELT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | NC | 1 | 1 | 83 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 800 µm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | DFN | 1.50 X 1 MM, 0.80 MM HEIGHT, UDFN-6 | 6 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4597EXK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 5 | compliant | 8542.39.00.01 | ||||||||||
|
MAX4597EXK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | NC | 1 | 1 | 83 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4597EXK+T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 5 PIN | 5 | unknown | ||||||||||||
|
MAX4597DBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | NC | 1 | 1 | 83 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 |