Parametric results for: MAX4592ESE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max4592eset
Select parts from the table below to compare.
Compare
Compare
MAX4592ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V YES 20 Ω 500 mΩ 90 ns 50 ns SPST CMOS CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION NO 1 4 72 dB SEPARATE OUTPUT 16 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX4592ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V YES 20 Ω 500 mΩ 80 ns 45 ns SPST 1 4 72 dB 16 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant 8542.39.00.01
MAX4592ESE+T
Analog Devices Inc
Check for Price Yes Active 12 V YES 20 Ω 500 mΩ 80 ns 45 ns SPST 1 4 72 dB 16 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-03-01