Filter Your Search
1 - 6 of 6 results
|
MAX4588CWI
Maxim Integrated Products
|
$2.8454 | No | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4588CWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4588CWI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | 28-SOIC_W-300_MIL | 28 | 28-SOIC_W-300_MIL | 1999-01-01 | Analog Devices | |||||||||||||
|
MAX4588CWI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4588CWI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 28-SOIC_W-300_MIL | 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | 28 | compliant | 28-SOIC_W-300_MIL | 1999-01-01 | Analog Devices | ||||||||||
|
MAX4588CWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 |