Parametric results for: MAX4586EUB+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4586eubt
Select parts from the table below to compare.
Compare
Compare
MAX4586EUB-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 110 Ω 3 Ω 800 ns 350 ns AUDIO/VIDEO SWITCH ALSO OPERATES AT 5V SUPPLY 4 1 48 dB 3.3 V 2.7 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 245 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-10 10 not_compliant 8542.39.00.01
MAX4586EUB+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 110 Ω 3 Ω 800 ns 350 ns AUDIO/VIDEO SWITCH ALSO OPERATES AT 5V SUPPLY 4 1 48 dB 3.3 V 2.7 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-10 10 compliant 8542.39.00.01 EAR99
MAX4586EUB+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 110 Ω 3 Ω 800 ns 350 ns AUDIO/VIDEO SWITCH ALSO OPERATES AT 5V SUPPLY 4 1 48 dB 3.3 V 2.7 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 10-MINI_SO-N/A UMAX-10 10 compliant 10-MINI_SO-N/A 1999-08-01 Analog Devices