Filter Your Search
1 - 7 of 7 results
|
MAX4581EGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 100 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 8 | 1 | 74 dB | 6 V | 2 V | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | 16 | unknown | ||||||||||||||||
|
MAX4581EGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 100 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 8 | 1 | 74 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | VQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC16,.2SQ,32 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4581EGE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | -4.5 V | 80 Ω | 1 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 8 | 1 | 74 dB | 6 V | 2 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 900 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, QFN-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX4581EGE+
Analog Devices Inc
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 1 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 8 | 1 | 74 dB | 6 V | 2 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | 16-LFCSP-4X4X0.85 | ROHS COMPLIANT, QFN-16 | 16 | compliant | 16-LFCSP-4X4X0.85 | 1998-01-03 | Analog Devices | ||||||||||||||
|
MAX4581EGE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | -4.5 V | 80 Ω | 1 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | 6 V | -2 V | -6 V | -2 V | NO | 8 | 1 | 74 dB | COMMON OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 900 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4581EGE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SINGLE-ENDED MULTIPLEXER | e0 | 1 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4581EGE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 80 Ω | 1 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | BICMOS | 6 V | -2 V | -6 V | -2 V | NO | 8 | 1 | 74 dB | COMMON OUTPUT | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 900 µm | 4 mm | 16-LFCSP-4X4X0.85 | 16 | 16-LFCSP-4X4X0.85 | 1998-01-03 | Analog Devices |