Parametric results for: MAX4581CEE+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max4581ceet
Select parts from the table below to compare.
Compare
Compare
MAX4581CEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 73 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX4581CEE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY -6 V -2 V 8 1 74 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 not_compliant 8542.39.00.01
MAX4581CEE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 80 Ω 1 Ω 200 ns 100 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 73 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.73 mm 3.9 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1998-01-03 Analog Devices