Parametric results for: MAX4580CAE-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4580caet
Select parts from the table below to compare.
Compare
Compare
MAX4580CAE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 1.5 Ω 250 mΩ 160 ns 210 ns SPST CMOS -20 V -5 V NC 1 2 53 dB SEPARATE OUTPUT 20 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.3 16 not_compliant 8542.39.00.01
MAX4580CAE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 250 mΩ 160 ns 210 ns SPST CMOS -20 V -5 V 1 2 53 dB 20 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, 16 compliant 8542.39.00.01 EAR99
MAX4580CAE+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 250 mΩ 160 ns 210 ns SPST CMOS -20 V -5 V 1 2 53 dB 20 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm 16-SSOP-5.3_MM 16 16-SSOP-5.3_MM 1998-10-01 Analog Devices