Filter Your Search
1 - 1 of 1 results
|
MAX4578EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 900 Ω | 10 Ω | 1.8 µs | 1.8 µs | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CONFIGURABLE AS +/-15V VCC | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 |