Filter Your Search
1 - 4 of 4 results
|
MAX4578CAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 900 Ω | 10 Ω | 1.8 µs | 1.8 µs | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CONFIGURABLE AS +/-15V VCC | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MAX4578CAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 900 Ω | 10 Ω | 1.8 µs | 1.8 µs | SINGLE-ENDED MULTIPLEXER | CMOS | CONFIGURABLE AS +/-15V VCC | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 | ||||||||
|
MAX4578CAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 900 Ω | 10 Ω | 1.8 µs | 1.8 µs | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CONFIGURABLE AS +/-15V VCC | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
MAX4578CAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 900 Ω | 10 Ω | 1.8 µs | 1.8 µs | SINGLE-ENDED MULTIPLEXER | CMOS | CONFIGURABLE AS +/-15V VCC | -20 V | -4.5 V | 8 | 1 | 75 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 | EAR99 |