Filter Your Search
1 - 5 of 5 results
|
MAX4575ESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | |||||||||
|
MAX4575ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||||||||
|
MAX4575ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||||||||
|
MAX4575ESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | 1 | 2 | 45 dB | 12 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX4575ESA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 70 Ω | 2 Ω | 150 ns | 80 ns | SPST | CMOS | NO | 1 | 2 | 45 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | EAR99 |