Parametric results for: MAX4574EAI under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: max4574eai
Select parts from the table below to compare.
Compare
Compare
MAX4574EAI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 90 Ω 1 Ω 900 ns 300 ns AUDIO/VIDEO SWITCH 1 8 50 dB 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 28 compliant 8542.39.00.01
MAX4574EAI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 90 Ω 1 Ω 900 ns 300 ns AUDIO/VIDEO SWITCH 1 8 50 dB 3.3 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, 28 compliant 8542.39.00.01
MAX4574EAI
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 90 Ω 1 Ω 1 µs 400 ns AUDIO/VIDEO SWITCH 1 8 50 dB 5.25 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 245 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 not_compliant 8542.39.00.01
MAX4574EAI-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 90 Ω 1 Ω 1 µs 400 ns AUDIO/VIDEO SWITCH 1 8 50 dB 5.25 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, 0.65 MM PITCH, SSOP-28 28 not_compliant 8542.39.00.01