Filter Your Search
1 - 2 of 2 results
|
MAX4571CAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 35 Ω | 800 mΩ | 500 ns | 300 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 X 0.65 MM, SSOP-28 | 28 | compliant | 8542.39.00.01 | ||
|
MAX4571CAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | 8542.39.00.01 |