Filter Your Search
1 - 3 of 3 results
|
MAX4560ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-04-01 | ||||||||
|
MAX4560ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, MS-012AC, SOIC-16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4560ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | EAR99 |