Parametric results for: MAX4554CSE-T under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: max4554cset
Select parts from the table below to compare.
Compare
Compare
MAX4554CSE-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 6 Ω 500 mΩ 325 ns 325 ns 3PST CMOS -20 V -4.5 V NC 3 2 30 dB COMMON OUTPUT 20 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-16 16 not_compliant 8542.39.00.01
MAX4554CSE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 15 V YES -15 V 60 Ω 5 Ω 275 ns 275 ns 3PST CMOS -20 V -4.5 V NC 3 2 30 dB COMMON OUTPUT 20 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99