Parametric results for: MAX4546ESE under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4546ese
Select parts from the table below to compare.
Compare
Compare
MAX4546ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V NO/NC 1 2 80 dB SEPARATE OUTPUT 6 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012, SOIC-16 16 not_compliant 8542.39.00.01
MAX4546ESE
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V NO/NC 1 2 80 dB SEPARATE OUTPUT 6 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012, SOIC-16 16 not_compliant 8542.39.00.01
MAX4546ESE+
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V 1 2 80 dB 6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, MS-012, SOIC-16 16 compliant 16-SOIC_N-150_MIL 1997-06-01 Analog Devices
MAX4546ESE+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V 1 2 80 dB 6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1997-06-01
MAX4546ESE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V 1 2 80 dB 6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012, SOIC-16 16 compliant 8542.39.00.01 EAR99
MAX4546ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V 1 2 80 dB 6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant 8542.39.00.01 EAR99