Filter Your Search
1 - 4 of 4 results
|
MAX4540EAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 75 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 1 | 75 dB | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MAX4540EAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 75 Ω | 1 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 1 | 75 dB | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4540EAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 75 Ω | 1 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 1 | 75 dB | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 | ||||||
|
MAX4540EAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 75 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 1 | 75 dB | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 |