Parametric results for: MAX4533EWP+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: max4533ewp
Select parts from the table below to compare.
Compare
Compare
MAX4533EWP+
Analog Devices Inc
$9.9532 Yes Active 15 V YES -15 V 175 Ω 1 Ω 400 ns 300 ns SPDT -18 V -4.5 V 1 4 62 dB 18 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm 20-SOIC_W-300_MIL 20 20-SOIC_W-300_MIL 1999-04-07 Analog Devices
MAX4533EWP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred SPDT e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX4533EWP
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 175 Ω 6 Ω 250 ns 150 ns SPDT CAN ALSO OPERATE AT 12V NOMINAL -18 V -4.5 V 1 4 62 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 245 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, MS-013AC, SOP-20 not_compliant EAR99 8542.39.00.01
MAX4533EWP+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 175 Ω 1 Ω 400 ns 300 ns SPDT -18 V -4.5 V 1 4 62 dB 18 V 4.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOP, compliant EAR99 8542.39.00.01
MAX4533EWP+T
Analog Devices Inc
Check for Price Yes Active SPDT e3 1 260 30 Matte Tin (Sn) 20-SOIC_W-300_MIL 20 20-SOIC_W-300_MIL 1999-04-07 Analog Devices
MAX4533EWP-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 175 Ω 6 Ω 250 ns 150 ns SPDT CAN ALSO OPERATE AT 12V NOMINAL -18 V -4.5 V 1 4 62 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, MS-013AC, SOIC-20 not_compliant 8542.39.00.01