Filter Your Search
1 - 3 of 3 results
|
MAX4533CPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4533CPP+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 20-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | 20-PDIP-300_MIL | 1999-04-07 | Analog Devices | |||||
|
MAX4533CPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 175 Ω | 6 Ω | 250 ns | 150 ns | SPDT | CAN ALSO OPERATE AT 12V NOMINAL | -18 V | -4.5 V | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |