Filter Your Search
1 - 5 of 5 results
|
MAX4532EAP
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4532EAP-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4532EAP+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4532EAP+
Analog Devices Inc
|
Check for Price Buy | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1996-12-23 | Analog Devices | |||||||||
|
MAX4532EAP+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | compliant | 8542.39.00.01 |