Filter Your Search
1 - 7 of 7 results
|
MAX4530EWP+
Maxim Integrated Products
|
$1.7877 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4530EWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4530EWP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||
|
MAX4530EWP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 20-SOIC_W-300_MIL | SO-20 | 20 | compliant | 20-SOIC_W-300_MIL | 1996-12-23 | Analog Devices | |||||||||
|
MAX4530EWP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4530EWP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 20-SOIC_W-300_MIL | SO-20 | 20 | compliant | 20-SOIC_W-300_MIL | 1996-12-23 | Analog Devices | |||||||||
|
MAX4530EWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | -2 V | 8 | 1 | 65 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-20 | 20 | not_compliant | 8542.39.00.01 |