Filter Your Search
1 - 2 of 2 results
|
MAX4528EPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 175 Ω | 8 Ω | SPST | -5.5 V | -2.7 V | 1 | 4 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||
|
MAX4528EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | NO | 175 Ω | 8 Ω | 400 ns | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |