Filter Your Search
1 - 1 of 1 results
|
MAX4521C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | COMMERCIAL | R-XUUC-N15 | Not Qualified | e0 | 1 | 70 °C | 15 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 15 | not_compliant | 8542.39.00.01 |