Filter Your Search
1 - 7 of 7 results
|
MAX4517CUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1996-06-01 | |||||||||
|
MAX4517CUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4517CUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4517CUK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4517CUK
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | 1 | 1 | 86 dB | 6 V | 1 V | COMMERCIAL | R-PDSO-G5 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | ||||||||||||
|
MAX4517CUK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | SOT-23 | 5 | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4517CUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 20 Ω | 100 ns | 75 ns | SPST | CMOS | NC | 1 | 1 | 86 dB | 200 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1996-06-01 | ANALOG DEVICES INC | SOT-23, 5 PIN | compliant | Analog Devices |